Amphenol Industrial, 97Size 20, 22 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
- RS Stock No.:
- 873-1917
- Mfr. Part No.:
- 97-3057-12(621)
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-1917
- Mfr. Part No.:
- 97-3057-12(621)
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| For Use With | Jacketed Cable, Wires Protected by Tubing | |
| Shell Size | 20, 22 | |
| Body Orientation | Straight | |
| Thread Size | 1-3/16 in - 18 | |
| Length | 30.15mm | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
For Use With Jacketed Cable, Wires Protected by Tubing | ||
Shell Size 20, 22 | ||
Body Orientation Straight | ||
Thread Size 1-3/16 in - 18 | ||
Length 30.15mm | ||
Series 97 | ||
