Amphenol Industrial, 97Size 18 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
- RS Stock No.:
- 873-1901
- Mfr. Part No.:
- 97-3057-10-6
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.77
(exc. VAT)
£8.12
(inc. VAT)
- RS Stock No.:
- 873-1901
- Mfr. Part No.:
- 97-3057-10-6
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| For Use With | Jacketed Cable, Wires Protected by Tubing | |
| Shell Size | 18 | |
| Body Orientation | Straight | |
| Thread Size | 1 in - 20 | |
| Length | 28.58mm | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
For Use With Jacketed Cable, Wires Protected by Tubing | ||
Shell Size 18 | ||
Body Orientation Straight | ||
Thread Size 1 in - 20 | ||
Length 28.58mm | ||
Series 97 | ||
Non Compliant
- COO (Country of Origin):
- CN
Amphenol 97 Series Cable Step-Down Clamps MS3057
Amphenol 97 series cable clamps for jacket surrounded cable or wires protected by tubing. Step-Down feature accommodates for smaller diameter cable.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
