Amphenol Industrial, 97Size 18 Straight Backshell, For Use With 97 Series Standard Cylindrical Connector, 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
873-1759
Mfr. Part No.:
97-3055-18-8
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

For Use With

97 Series Standard Cylindrical Connector

Shell Size

18

Body Orientation

Straight

Gender

Male

Thread Size

1 in - 20 (C Thread), 7/8 in - 20 (M Thread)

Length

22.23mm

Number of Contacts

1

Series

97

Non Compliant

Amphenol 97-3055 Series Connector Adapters


Amphenol backshell connector adapter components are fabricated from high grade aluminium alloy to provide strength and environmental protection.


Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.


Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts

Approvals

UL recognized and CSA recognized
Recently viewed