Hirose, JR-WSize 16 Straight Cable Clamp With Strain Relief, For Use With RM21WT
- RS Stock No.:
- 827-8927
- Mfr. Part No.:
- JR16WCC-8(72)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-8927
- Mfr. Part No.:
- JR16WCC-8(72)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| For Use With | RM21WT | |
| Shell Size | 16 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium Alloy, Brass, Zinc Alloy | |
| Thread Size | M20 x 0.75 | |
| IP Rating | IP67 | |
| Length | 17.5mm | |
| Strain Relief | Yes | |
| Series | JR-W | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
For Use With RM21WT | ||
Shell Size 16 | ||
Body Orientation Straight | ||
Housing Material Aluminium Alloy, Brass, Zinc Alloy | ||
Thread Size M20 x 0.75 | ||
IP Rating IP67 | ||
Length 17.5mm | ||
Strain Relief Yes | ||
Series JR-W | ||
- COO (Country of Origin):
- JP
