Souriau, 8DABESize 19 Straight Backshell, For Use With EN3645 ELIO Connectors, MIL-DTL-38999 Series III
- RS Stock No.:
- 764-2011
- Mfr. Part No.:
- 8DABE2AF19W
- Brand:
- Souriau
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-2011
- Mfr. Part No.:
- 8DABE2AF19W
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| For Use With | EN3645 ELIO Connectors, MIL-DTL-38999 Series III | |
| Shell Size | 19 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Thread Size | M28 x 1 | |
| Length | 43mm | |
| Series | 8DABE | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
For Use With EN3645 ELIO Connectors, MIL-DTL-38999 Series III | ||
Shell Size 19 | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Thread Size M28 x 1 | ||
Length 43mm | ||
Series 8DABE | ||
Priced to Clear Yes | ||
Non Compliant
