Phoenix ContactSize 28.5mm Straight Circular Connector Backshell, For Use With M23 Knurled Nut Connectors
- RS Stock No.:
- 256-0048
- Mfr. Part No.:
- 1604223
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-0048
- Mfr. Part No.:
- 1604223
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | M23 Knurled Nut Connectors | |
| Shell Size | 28.5mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With M23 Knurled Nut Connectors | ||
Shell Size 28.5mm | ||
Body Orientation Straight | ||
Gender Female | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic protection cap is used for connectors with M23 knurled nut. It is a protective cover with M23 locking type.
Housing material is of Plastic
Degree of protection is IP40
Degree of protection is IP40
