Souriau, UTSSize 8 Circular Connector Backshell, For Use With Connectors, 3

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-9906
Mfr. Part No.:
UTS68E33P        
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

For Use With

Connectors

Shell Size

8

Gender

Male

Housing Material

Plastic

IP Rating

IP68/IP69K

Length

21.3mm

Number of Contacts

3

Series

UTS

COO (Country of Origin):
FR

Souriau Circular Connector Backshell


The Souriau UTS series is a circular plastic connector with a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. This offers a large choice of layouts with options to mix signal and power or copper and optic within the same connector.

Features and Benefits


• 8 shell size with 3 number of contacts
• 250 mating cycles
• Moisture proof
• Operating temperature ranges between -40°C and 105°C

Certifications


• IEC certified
• UL approved
• IP68 rated
• IP68k rated