Souriau Sunbank by Eaton, UTSSize 12 Circular Connector Backshell, For Use With Connectors, 4
- RS Stock No.:
- 182-9904
- Mfr. Part No.:
- UTS1JC124S
- Brand:
- Souriau
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-9904
- Mfr. Part No.:
- UTS1JC124S
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| For Use With | Connectors | |
| Shell Size | 12 | |
| Gender | Female | |
| Housing Material | Plastic | |
| IP Rating | IP68/IP69K | |
| Length | 74mm | |
| Number of Contacts | 4 | |
| Series | UTS | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
For Use With Connectors | ||
Shell Size 12 | ||
Gender Female | ||
Housing Material Plastic | ||
IP Rating IP68/IP69K | ||
Length 74mm | ||
Number of Contacts 4 | ||
Series UTS | ||
- COO (Country of Origin):
- FR
Souriau Circular Connector Backshell
The Souriau UTS series is a circular plastic connector with a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. This offers a large choice of layouts with options to mix signal and power or copper and optic within the same connector.
Features and Benefits
• 12 shell size with 4 number of contacts
• 250 mating cycles
• Moisture proof
• Operating temperature ranges between -40°C and 105°C
• 250 mating cycles
• Moisture proof
• Operating temperature ranges between -40°C and 105°C
Certifications
• IEC certified
• UL approved
• IP68 rated
• IP68k rated
• UL approved
• IP68 rated
• IP68k rated
