Souriau, UTLSize 14 Straight Circular Connector Backshell, For Use With UTL Plug, 1
- RS Stock No.:
- 150-4150
- Mfr. Part No.:
- UTL14JC
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-4150
- Mfr. Part No.:
- UTL14JC
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | UTL Plug | |
| Shell Size | 14 | |
| Body Orientation | Straight | |
| Gender | Female | |
| Housing Material | Polyamide | |
| IP Rating | IP68 | |
| Length | 72mm | |
| Number of Contacts | 1 | |
| Series | UTL | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With UTL Plug | ||
Shell Size 14 | ||
Body Orientation Straight | ||
Gender Female | ||
Housing Material Polyamide | ||
IP Rating IP68 | ||
Length 72mm | ||
Number of Contacts 1 | ||
Series UTL | ||
- COO (Country of Origin):
- FR
The UTL Series is a plastic connector range that meets industrial safety standards.
The Key hole of the coupling system allows blind mating. In dark conditions the mechanical discriminations allow easy mating to avoid connector damage.
The stainless steel latch coupling system is simple to use. With only 1 finger, connectors are mated with an audible click.
The UTL Series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose while the cable is moving.
The UTL Series uses an outdoor rated material per Underwriters Laboratories.
Screw terminaison contact for an installation only with a screw driver.
The Key hole of the coupling system allows blind mating. In dark conditions the mechanical discriminations allow easy mating to avoid connector damage.
The stainless steel latch coupling system is simple to use. With only 1 finger, connectors are mated with an audible click.
The UTL Series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose while the cable is moving.
The UTL Series uses an outdoor rated material per Underwriters Laboratories.
Screw terminaison contact for an installation only with a screw driver.
