Brad 4 Pole M12 Plug to 4 Pole M12 Socket Adapter
- RS Stock No.:
- 913-2383
- Mfr. Part No.:
- 1200688096
- Brand:
- Brad
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-2383
- Mfr. Part No.:
- 1200688096
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| End 1 | 4 Pin Male M12 | |
| End 1 Number of Contacts | 4 | |
| End 1 Number of Ports | 1 | |
| End 1 Gender | Male | |
| End 2 | 6 Pin Female M12 | |
| End 1 Size | M12 | |
| End 2 Number of Contacts | 4 | |
| End 2 Number of Ports | 2 | |
| End 2 Gender | Female | |
| End 2 Size | M12 | |
| Current Rating | 4A | |
| IP Rating | IP67 | |
| Series | Ultra-Lock | |
| Voltage Rating | 300 V | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +80°C | |
| Length | 4m | |
| Select all | ||
|---|---|---|
Brand Brad | ||
End 1 4 Pin Male M12 | ||
End 1 Number of Contacts 4 | ||
End 1 Number of Ports 1 | ||
End 1 Gender Male | ||
End 2 6 Pin Female M12 | ||
End 1 Size M12 | ||
End 2 Number of Contacts 4 | ||
End 2 Number of Ports 2 | ||
End 2 Gender Female | ||
End 2 Size M12 | ||
Current Rating 4A | ||
IP Rating IP67 | ||
Series Ultra-Lock | ||
Voltage Rating 300 V | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +80°C | ||
Length 4m | ||
Non Compliant
- COO (Country of Origin):
- PL
