AB Connectors Right Angle Conduit Adaptor
- RS Stock No.:
- 767-6654
- Mfr. Part No.:
- ABBP32ECHSA
- Brand:
- AB Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 767-6654
- Mfr. Part No.:
- ABBP32ECHSA
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AB Connectors | |
IP Rating | IP67 | |
Series | ABBP | |
Body Orientation | Right Angle | |
Select all | ||
---|---|---|
Brand AB Connectors | ||
IP Rating IP67 | ||
Series ABBP | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- GB
AB Connectors ABCIRP Connector Conduit Adaptors
A comprehensive range of connector conduit adaptors in straight and 90 degree versions suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.
Thread suitable for grounding band application
Machined recess to accept heat shrink boot lip
Accepts standard accessories
Provides uniform compression of the sealing grommet
Locks into the connector serrations preventing rotation
Machined recess to accept heat shrink boot lip
Accepts standard accessories
Provides uniform compression of the sealing grommet
Locks into the connector serrations preventing rotation
AB Connectors, ABCIRP Connector Range