Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-3517
- Mfr. Part No.:
- TM238RET
- Brand:
- Toughcon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| End 1 | Contact Carrier Holder | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
End 1 Contact Carrier Holder | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- DE
