Amphenol Industrial 5 Pole Adapter
- RS Stock No.:
- 215-0874
- Mfr. Part No.:
- AB-AD-555555-FFFFMF-Q001
- Brand:
- Amphenol
Bulk discount available
Subtotal (1 unit)*
£53.09
(exc. VAT)
£63.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £53.09 |
| 5 - 9 | £52.61 |
| 10 - 19 | £51.92 |
| 20 - 49 | £50.75 |
| 50 + | £43.85 |
*price indicative
- RS Stock No.:
- 215-0874
- Mfr. Part No.:
- AB-AD-555555-FFFFMF-Q001
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| End 1 Number of Contacts | 5 | |
| End 1 Number of Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
End 1 Number of Contacts 5 | ||
End 1 Number of Ports 4 | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size multi port adaptor having current rating of 5A.The housing is made up of thermoplastic material and black in colour.
Waterproof rating IP68
