Phoenix Contact Green Nut, Shell Size M20mm for use with Indoor
- RS Stock No.:
- 567-278
- Mfr. Part No.:
- 1640702
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£51.45
(exc. VAT)
£61.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.45 | £2.058 |
*price indicative
- RS Stock No.:
- 567-278
- Mfr. Part No.:
- 1640702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M20mm | |
| Accessory Type | Nut | |
| For Use With | Indoor | |
| Colour | Green | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M20mm | ||
Accessory Type Nut | ||
For Use With Indoor | ||
Colour Green | ||
Material Plastic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact nut is meticulously designed to secure the contact carrier within a device, ensuring reliable and stable connections. Crafted from high-quality plastic, it features a distinctive green colour that conforms to RAL 6021 standards, blending functionality with aesthetic precision. The M20 mounting type allows for easy integration into a variety of applications, making it ideal for industries ranging from automation to electrical installations.
Easy integration into existing systems thanks to the M20 mounting type
Packed in units of 25 for convenient mass handling
Environmentally friendly design meets EU RoHS standards
Versatile utility across various industrial applications
Packed in units of 25 for convenient mass handling
Environmentally friendly design meets EU RoHS standards
Versatile utility across various industrial applications
Related links
- Phoenix Contact Green Nut for use with Indoor
- Phoenix Contact Counter Nut, Shell Size 75mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 55mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 36mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 46mm for use with Circular Connector
- Phoenix Contact Counter Nut, Shell Size 21mm for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size 21mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4. x 2.5mm for use with Circular Connector
