Staubli Black Tool, Shell Size M40mm for use with M40 Connectors
- RS Stock No.:
- 564-531
- Mfr. Part No.:
- 15.0134
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-531
- Mfr. Part No.:
- 15.0134
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Shell Size | M40mm | |
| Accessory Type | Tool | |
| For Use With | M40 Connectors | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Shell Size M40mm | ||
Accessory Type Tool | ||
For Use With M40 Connectors | ||
Colour Black | ||
- COO (Country of Origin):
- CH
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
The Staubli Open-end spanner is specifically recommended by for tightening the cable gland of couplings. It ensures precise tightening, helping to prevent overtightening of the threads, thereby maintaining the integrity and reliability of the couplings during installation or maintenance.
Requires two tools
M40 thread
M40 thread
Related links
- Staubli Black Tool, Shell Size M50mm for use with M50 Connectors
- Phoenix Contact Black Sealing Cap, Shell Size M8mm for use with For M8 Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 12mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 22mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12mm for use with TNM Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 18mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10mm for use with TNM Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 16mm for use with Ringlock Circular Connectors
