Phoenix Contact Black Counter Nut for use with Connector

Discontinued
RS Stock No.:
557-459
Mfr. Part No.:
3241232
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Counter Nut

For Use With

Connector

Colour

Black

Material

Polyamide

COO (Country of Origin):
DE
The Phoenix Contact Black counter nut for M12 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 100 °C. Ensures reliable performance in various applications. Ideal for industrial and electrical use.

Polyamide fiberglass reinforced
The polyamide counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread

Related links