Phoenix Contact Silver Counter Nut for use with Circular Connector
- RS Stock No.:
- 556-974
- Mfr. Part No.:
- 1411262
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 556-974
- Mfr. Part No.:
- 1411262
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Brass | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type Pg21
Silver colour
Hexagon angular dimension 36mm
28.3 mm diameter
Silver colour
Hexagon angular dimension 36mm
28.3 mm diameter
Related links
- Phoenix Contact Silver Counter Nut for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 75mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 46mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 95mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 36mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 59mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 55mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size 6 x 63mm for use with Circular Connector
