Siemens 250V ac/dc Auxiliary Release Circuit Trip for use with 3RV1 Series Circuit Breakers

Unavailable
RS will no longer stock this product.
RS Stock No.:
755-2895
Mfr. Part No.:
3RV1991-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

Sirius

Series

3RV1

For Use With

3RV1 Series Circuit Breakers

Type

Auxiliary Release

Rated Control Voltage

250V ac/dc

COO (Country of Origin):
IT

SIRIUS 3RV1 Mountable Accessories


Siemens 3RV1 circuit breakers have three main contact elements. In order to achieve maximum flexibility, signaling switches, auxiliary switches and isolator modules can be easily fitted to the switches without the use of any tools according to requirements.

Signaling Switches for sizes S0, S2, and S3


One contact system always signals tripping irrespective of whether this was caused by a short circuit, an overload or an auxiliary release. The other contact system only switches in the event of a short circuit. There is no signaling as a result of switching off with the handle. One signaling switch can be mounted on the left side of each circuit breaker. In order to be able to switch on the circuit breaker again after a short circuit, the signaling switch must be reset manually after the error cause has been eliminated.

Auxiliary Switch


For remote controlled tripping of the circuit breaker, the release coil should only be energized for short periods.

Isolator Module for sizes S0 and S2


The supply cable is connected to the circuit breaker through the isolator module. The plug can only be unplugged when the circuit breaker is open and isolates all 3 poles from the network. The shock protected isolation point is clearly visible and secured with a padlock to prevent reinsertion of the plug. Isolator modules can be mounted to the upper terminal end of the circuit breaker.


Siemens SIRIUS Cage Clamp Technology


As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.


Advantages


Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary