Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100 Circuit Breakers
- RS Stock No.:
- 219-9321
- Mfr. Part No.:
- LV429037
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£119.64
(exc. VAT)
£143.57
(inc. VAT)
- RS Stock No.:
- 219-9321
- Mfr. Part No.:
- LV429037
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Current Rating | 16A | |
| Series | TM-D | |
| For Use With | Compact NSX 100 Circuit Breakers | |
| Rated Control Voltage | 690 V ac, 750V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Current Rating 16A | ||
Series TM-D | ||
For Use With Compact NSX 100 Circuit Breakers | ||
Rated Control Voltage 690 V ac, 750V dc | ||
- COO (Country of Origin):
- PL
The Schneider Electric TM16D is a 3 poles 3d thermal-magnetic trip unit used on Compact NSX 100 circuit breakers. This is a 16A rating thermal-magnetic trip unit. The Schneider Electric product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient

