Phoenix Contact 120V (Volts) Strip Tool Circuit Trip for use with 6 mm Cable
- RS Stock No.:
- 129-541
- Mfr. Part No.:
- 1212258
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 129-541
- Mfr. Part No.:
- 1212258
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | WF 1000 | |
| Series | WF | |
| For Use With | 6 mm Cable | |
| Type | Strip Tool | |
| Rated Control Voltage | 120V (Volts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range WF 1000 | ||
Series WF | ||
For Use With 6 mm Cable | ||
Type Strip Tool | ||
Rated Control Voltage 120V (Volts) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Automatic stripping device is designed for conductors and cables up to 6 mm² in diameter. With individual stripping dimensions set via knobs and shown on a large display, this device supports partial stripping and automatically adjusts clamping force. It is compact and can strip conductors with a cross section of 0.08 mm² up to 6 mm², avoiding pressure points on sensitive insulation.
Individual stripping dimensions set via knobs and shown on a large display
Supports partial stripping and automatically adjusts clamping force
Can strip various insulation types including PTFE and silicone
Supports partial stripping and automatically adjusts clamping force
Can strip various insulation types including PTFE and silicone
Related links
- Eaton 250V Surface Tool Circuit Trip for use with Trip indicator PKZ0(4), PKE
- Allen Bradley 120V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Schneider Electric 250V (Volts) Shunt for use with MasterPact NT
- Schneider Electric 550V (Volts) Industrial Interlock for use with ComPacT NSX250 Circuit Breaker
- Schneider Electric 250V (Volts) Mount Accessory & Kit for use with Masterpact MasterPact MTZ2 Circuit Breaker
- Siemens DIN Rail 400V (Volts) Safety Relay for use with Remote Control Switch
- Phoenix Contact 120V ac/dc Plug In Relay Socket, for use with Relay Connectors
- Phoenix Contact 120V Input DIN Rail Uninterruptible Power Supply TRIO-UPS
