TOUCH GUARD FOR EMPTY SPACES SIZE S2
- RS Stock No.:
- 746-1064
- Mfr. Part No.:
- 3RV1935-6A
- Brand:
- Siemens
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.35
(exc. VAT)
£4.02
(inc. VAT)
- RS Stock No.:
- 746-1064
- Mfr. Part No.:
- 3RV1935-6A
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- AU
SIRIUS 3RV1 Accessories for Busbars
A range of accessories for the Siemens 3RV19 three-phase busbar system.
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Related links
- Siemens SIRIUS Cover for use with 3RV1 Series
- Siemens Sirius Innovation Wiring Kit for use with Reversing Starter S2
- Siemens SENTRON Adapter for use with SIRIUS S2
- Siemens 3RV1935 Busbar for use with Circuit Breaker 3RV2
- Siemens 3RV1935 Busbar for use with Circuit-Breakers 3RV2
- ETA Electronic Circuit Breaker 6A 500V ESS30, Plug-In Mounting
- ETA REX12 Electronic Circuit breaker 6A 24V REX12D-T, DIN Rail Mount
- ETA Thermal Circuit Breaker - 105 Single Pole 240V Voltage Rating Snap In, 6A Current Rating

