Weidmüller Base for use with Circuit Breaker

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
287-6699
Distrelec Article No.:
302-87-418
Mfr. Part No.:
8924270000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Base

For Use With

Circuit Breaker

COO (Country of Origin):
SI
The Base Element is a versatile surge protection base element suitable for unearthed signal circuits. This base element features an integrated PE foot and floating earth PE connection, providing safe discharge up to 20 kA (8/20 μs) and 2.5 kA (10/350 μs) to PE. With a compact design and high-quality construction, the VSPC BASE 2CL FG is a reliable solution for surge protection in various applications.

Integrated PE foot and floating earth PE connection for safe discharge up to 20 kA
Compact dimensions of 69 mm x 90 mm x 17.8 mm for easy installation
Suitable for unearthed signal circuits, providing protection against surges
Compliant with environmental product regulations such as REACH SVHC Lead and UL certification
Versatile connection options with screw connection and a clamping range of 0.5 mm² to 4 mm²

Related links