Siemens SENTRON Connection Kit
- RS Stock No.:
- 277-0830
- Mfr. Part No.:
- 3WA9111-0AV33
- Brand:
- Siemens
Subtotal (1 set)*
£675.00
(exc. VAT)
£810.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £675.00 |
*price indicative
- RS Stock No.:
- 277-0830
- Mfr. Part No.:
- 3WA9111-0AV33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Kit | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Kit | ||
Range SENTRON | ||
- COO (Country of Origin):
- CZ
The Siemens rear vertical main connections for withdrawable circuit breakers comes with breaking capacity H,E,C.
Frame size 3
4 pole
EAC,RCM,UKCA,CE Approved
4 pole
EAC,RCM,UKCA,CE Approved
Related links
- Siemens SENTRON Connection Kit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
