ABB IEC Range Busbar for use with S200C
- RS Stock No.:
- 250-4791
- Mfr. Part No.:
- 2CDL804142R1110
- Brand:
- ABB
Subtotal (1 box of 10 units)*
£1,466.85
(exc. VAT)
£1,760.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,466.85 | £146.685 |
*price indicative
- RS Stock No.:
- 250-4791
- Mfr. Part No.:
- 2CDL804142R1110
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Busbar | |
| For Use With | S200C | |
| Range | IEC Range | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Busbar | ||
For Use With S200C | ||
Range IEC Range | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABB bus bar has 4 phases and used for S200C. It has 10 mm² rated cross section.
110 pins
1.016 meter net length
1.016 meter net length
