ABB IEC Range Busbar for use with DDA200, F200, S200

Subtotal (1 unit)*

£73.25

(exc. VAT)

£87.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.25

*price indicative

RS Stock No.:
250-4749
Mfr. Part No.:
2CDL240101R1058
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Busbar

For Use With

DDA200, F200, S200

Range

IEC Range

COO (Country of Origin):
DE
The ABB bus bar is used with 2-pole devices (L1+N). It is suitable for S200, F200, and DDA200 residual current circuit breakers. It has 690 V AC/DC rated operational voltage and 10 mm² cross section. It can be mounted in any position.

Light grey housing
Overvoltage Category III

Related links