ABB Electronic Time Delay for use with T1, T2, T3, T4, T5, T6, XT1, XT2, XT3, XT4
- RS Stock No.:
- 250-4523
- Mfr. Part No.:
- 1SDA051357R1
- Brand:
- ABB
Subtotal (1 unit)*
£324.13
(exc. VAT)
£388.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.13 |
*price indicative
- RS Stock No.:
- 250-4523
- Mfr. Part No.:
- 1SDA051357R1
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Electronic Time Delay | |
| For Use With | T1, T2, T3, T4, T5, T6, XT1, XT2, XT3, XT4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Electronic Time Delay | ||
For Use With T1, T2, T3, T4, T5, T6, XT1, XT2, XT3, XT4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB 24 to 30 VAC/VDC electronic time delay is used for under voltage release and suitable for T1..T6 XT1..XT4.
Suitable for AC/DC current
Related links
- ABB Electronic Time Delay for use with T1 T3 T5 XT1 XT3, XT4
- ABB Current Transformer for use with S4 S6 T1 T3 T5 T7 XT3 XT7-XT7M, XXT7-XT7M
- ABB SACE Undervoltage Release for use with XT1 XT3, XT4 Circuit Breakers
- ABB Current Transformer for use with E1 E3 E6 S5 S7 T2 T4 T6 XT7-XT7M
- ABB 220 → 240V ac Undervoltage Release Circuit Trip for use with XT2 XT4 Circuit Breakers
- ABB Tmax T Undervoltage Release for use with T4 T6 Circuit Breakers
- ABB 24 → 30V ac/dc Shunt Trip Shunt trip for use with Tmax XT1 Tmax XT3, Tmax XT4
- ABB Shunt Trip Shunt trip for use with Tmax XT1 Tmax XT3, Tmax XT4
