RS Better World

Schneider Electric Canalis Cable Trunking Accessory for use with Canalis KS Trunking

Subtotal (1 unit)*

£723.62

(exc. VAT)

£868.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£723.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-4077
Mfr. Part No.:
KSA250DLC401
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cable Trunking Accessory

Product Type

Cable Trunking Accessory

For Use With

Canalis KS Trunking

Range

Canalis

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric KS series elbow has 250 A operational current. It has white colour.

IP degree of protection IP55 conforming to IEC 60529

Lubricated sliding contact electrical connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy