- RS Stock No.:
- 247-1206
- Mfr. Part No.:
- 04491
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1206
- Mfr. Part No.:
- 04491
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric connection accessory for Prisma P enclosure has 3 poles. It has operational current of 1600 A.
Green premium product
Height 150 mm
Height 150 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixing Bracket |
Range | Linergy |
For Use With | Compact NS, Masterpact NT Series |
Related links
- Schneider Electric Linergy Fixing Bracket for use with Compact NS,...
- Schneider Electric Linergy Fixing Bracket for use with Compact NS Series
- Schneider Electric Chassis for use with Compact NS 630b → 1250,...
- Schneider Electric Linergy Fixing Bracket for use with Masterpact NW Series
- Schneider Electric Linergy Fixing Bracket for use with Horizontal...
- Schneider Electric Linergy Fixing Bracket for use with NSX630...
- Schneider Electric Linergy Fixing Bracket for use with NSX250...
- Schneider Electric Linergy Fixing Bracket for use with Compact...