Schneider Electric Linergy Connection Unit for use with Linergy BW Busbar, Linergy FM Distribution Block
- RS Stock No.:
- 247-1131
- Mfr. Part No.:
- 04021
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1131
- Mfr. Part No.:
- 04021
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Linergy flexible connection Prisma G enclosure, Prisma P enclosure, Linergy FM device feeder. It has current rating of 200 A.
Colour anthracite grey
Length 400 mm
Length 400 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Connection Unit |
Range | Linergy |
For Use With | Linergy BW Busbar, Linergy FM Distribution Block |
Related links
- Schneider Electric Linergy Connection Unit for use with Linergy FM...
- Schneider Electric Linergy Connection Unit for use with Linergy BW Busbar
- Schneider Electric Linergy Tap Off for use with Linergy BW Busbar
- Schneider Electric Linergy Connection Unit for use with Linergy LGYE Busbar
- Schneider Electric Linergy Connection Unit for use with Linergy...
- Schneider Electric Screw for Use with Linergy BW Busbar, Prisma G...
- Schneider Electric Linergy Connection Unit for use with Linergy...
- Schneider Electric Linergy Mounting Hardware for use with Linergy...