Telegartner Telegartner Data Cover Frame for use with Cat5e, Cat6, Cat6a

Bulk discount available

Subtotal (1 unit)*

£3.15

(exc. VAT)

£3.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.15
10 - 24£2.76
25 - 49£2.49
50 - 99£2.30
100 +£2.12

*price indicative

RS Stock No.:
238-3845
Mfr. Part No.:
B00005A0012
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Accessory Type

Cover Frame

For Use With

Cat5e, Cat6, Cat6a

Range

Telegartner Data

COO (Country of Origin):
CN
The Telegartner Quad gang cover frame has dimensions of 86 x 146 mm. It is white in colour.

Front plate material ABS UL 94 V-0
Screw material steel. nickel plated

Related links