ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7303
- Mfr. Part No.:
- 1SDA067477R1 TMA 160-1600 XT4 4p
- Brand:
- ABB
Subtotal (1 unit)*
£493.90
(exc. VAT)
£592.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £493.90 |
*price indicative
- RS Stock No.:
- 236-7303
- Mfr. Part No.:
- 1SDA067477R1 TMA 160-1600 XT4 4p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| Range | Tmax XT | |
| For Use With | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB thermomagnetic trip unit has 4 pole and works with AC/DC current. It is an accessory for Tmax XT and suitable For XT4.
TMA 160-1600 A
InN=50%
InN=50%
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT4
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
