Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
Circuit Breaker Accessories
ABB Tmax XT Trip Unit for use with Tmax XT
RS Stock No.:
236-7269
Mfr. Part No.:
1SDA067375R1 DCL EKIP N-LS/I IN=63A XT2
Brand:
ABB
Technical Reference
View this category
Discontinued product
RS Stock No.:
236-7269
Mfr. Part No.:
1SDA067375R1 DCL EKIP N-LS/I IN=63A XT2
Brand:
ABB
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The ABB Solid state release comes with 4 poles in AC EKIP LS/I. It is used as an accessory for Tmax XT circuit breakers.
Rated Current (In):63 A
Circuit Breaker Type :Power Distribution
Suitable For:XT2
Attribute
Value
Accessory Type
Trip Unit
Range
Tmax XT
For Use With
Tmax XT
Related links
ABB Tmax XT Trip Unit for use with Tmax XT
ABB Tmax XT Neutral Kit for use with Tmax XT
DeWALT DCV100 18V Leaf Blower
Crimp Tool Positioners, Turrets & Locators
Cable Knives
RS PRO Zinc Alloy 5-way Control Cabinet Key
Bosch Diamond Tipped Tile Drill Bit
Clamps