ABB Tmax XT Trip Unit for use with Tmax XT

Subtotal (1 unit)*

£516.91

(exc. VAT)

£620.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£516.91

*price indicative

RS Stock No.:
236-7253
Mfr. Part No.:
1SDA067327R1 Ekip M-I In=100A XT2 3p
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Trip Unit

Range

Tmax XT

For Use With

Tmax XT

COO (Country of Origin):
IT
The ABB trip unit has 3 pole and solid-state release. This trip unit has 100 A rated current (In) and suitable for XT2.

Release: Ekip M-I
Release type: Electronic
Current type: AC

Related links