ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7252
- Mfr. Part No.:
- 1SDA067326R1 Ekip M-I In=52A XT2 3p
- Brand:
- ABB
Subtotal (1 unit)*
£516.91
(exc. VAT)
£620.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £516.91 |
*price indicative
- RS Stock No.:
- 236-7252
- Mfr. Part No.:
- 1SDA067326R1 Ekip M-I In=52A XT2 3p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| Range | Tmax XT | |
| For Use With | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB trip unit has 3 pole and solid-state release. This trip unit has 52 A rated current (In) and suitable for XT2.
Release: Ekip M-I
Release type: Electronic
Current type: AC
Release type: Electronic
Current type: AC
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT2
- ABB Tmax XT Trip Unit for use with XT4
- ABB Fixed Mount
- ABB Tmax XT Conversion Kit for use with Circuit Breaker
- ABB Tmax XT Adapter for use with Circuit Breaker
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
