ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7223
- Mfr. Part No.:
- 1SDA067257R1 TMA 160-1600 XT2 4p
- Brand:
- ABB
Subtotal (1 unit)*
£237.07
(exc. VAT)
£284.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.07 |
*price indicative
- RS Stock No.:
- 236-7223
- Mfr. Part No.:
- 1SDA067257R1 TMA 160-1600 XT2 4p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Thermomagnetic release TMA comes with 4 poles and 160 - 1600 A current. It is used as an accessory for the Tmax XT circuit breakers.
Suitable for:XT2
Circuit breaker type power distribution
Circuit breaker type power distribution
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT2
- ABB Tmax XT Trip Unit for use with XT4
- ABB Fixed Mount
- ABB Tmax XT Conversion Kit for use with Tmax XT
- ABB Tmax XT Conversion Kit for use with XT2
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
