Phoenix Contact Adapter for use with Miniature Circuit Breakers
- RS Stock No.:
- 226-0495
- Mfr. Part No.:
- 1089441
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 226-0495
- Mfr. Part No.:
- 1089441
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adapter | |
| For Use With | Miniature Circuit Breakers | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adapter | ||
For Use With Miniature Circuit Breakers | ||
- COO (Country of Origin):
- DE
The Phoenix Contact single-position adapter CrossLink interface are suitable for connecting miniature circuit breakers. It has rated voltage of 690VAC and rated current of 16A.
DIN rail mounting
Phase L3
Conductor size of 14 AWG (2.5 mm²)
Phase L3
Conductor size of 14 AWG (2.5 mm²)
