ABB Motor Operator for use with DS201, S200, S200M, S200 MUC, S200P, S300P, SD200
- RS Stock No.:
- 225-6153
- Mfr. Part No.:
- 2CSS203997R0013 2/S2C-CM2/3
- Brand:
- ABB
Subtotal (1 unit)*
£250.07
(exc. VAT)
£300.08
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £250.07 |
*price indicative
- RS Stock No.:
- 225-6153
- Mfr. Part No.:
- 2CSS203997R0013 2/S2C-CM2/3
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Motor Operator | |
| For Use With | DS201, S200, S200M, S200 MUC, S200P, S300P, SD200 | |
Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Motor Operator | ||
For Use With DS201, S200, S200M, S200 MUC, S200P, S300P, SD200 | ||
ABB Motor Protection UnitMotor Operator, 12V Supply - 2CSS203997R0013 2/S2C-CM2/3
This motor protection unit and motor operator by ABB is a versatile accessory designed to work with circuit breakers. With a supply voltage of 12V, this motor operator provides effective protection for your electrical systems while ensuring seamless operation.
Features & Benefits
• Motor operating device for remote control of associated MCBs
• Allows opening and closing of MCBs up to 63A
• Suitable for 2 and 3 pole MCBs of S200 range
• Rated voltage of 12V for optimal performance
• Compact dimensions for easy installation and use
• Allows opening and closing of MCBs up to 63A
• Suitable for 2 and 3 pole MCBs of S200 range
• Rated voltage of 12V for optimal performance
• Compact dimensions for easy installation and use
Applications
• Designed for use with miniature circuit breakers (MCBs)
Can it be used with other ABB products?
It is compatible with a range of ABB MCBs for efficient motor protection.
Will it work with MCBs from other manufacturers?
Yes, the motor operator can be assembled with MCBs from various brands for enhanced functionality.
Is it suitable for industrial applications?
Yes, this motor protection unit is reliable for industrial settings where reliable circuit protection is essential.
