Schneider Electric ComPact Trip Unit for use with Compact NSX 100 DC
- RS Stock No.:
- 221-1080
- Mfr. Part No.:
- LV438029
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-1080
- Mfr. Part No.:
- LV438029
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Trip Unit | |
For Use With | Compact NSX 100 DC | |
Range | ComPact | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Trip Unit | ||
For Use With Compact NSX 100 DC | ||
Range ComPact | ||
- COO (Country of Origin):
- PL
The Schneider Electric Trip unit has rated operational voltage of 750 V DC. It has trip unit rated current 80 A at 40 °C.
Short-time protection pick-up adjustment range 800 A
Short-time protection delay adjustment type tsd fixed
Earth-leakage protection without
Short-time protection delay adjustment type tsd fixed
Earth-leakage protection without