Schneider Electric ComPact Trip Unit for use with Compact NSX 100/160/250 circuit breakers
- RS Stock No.:
- 221-0918
- Mfr. Part No.:
- LV429050
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£248.12
(exc. VAT)
£297.74
(inc. VAT)
- RS Stock No.:
- 221-0918
- Mfr. Part No.:
- LV429050
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Trip Unit | |
Range | ComPact | |
For Use With | Compact NSX 100/160/250 circuit breakers | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Trip Unit | ||
Range ComPact | ||
For Use With Compact NSX 100/160/250 circuit breakers | ||
- COO (Country of Origin):
- PL
This Schneider Electric TM100D is a 4 poles 4d thermal-magnetic trip unit used on Compact NSX 100/160/250 circuit breakers. This 100A rating thermal-magnetic trip unit is an optimum choice for all distribution applications. It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
Ambient air temperature for operation -25 to 70 °C
Ambient air temperature for storage -50 to 85 °C
Ambient air temperature for storage -50 to 85 °C