Schneider Electric ComPacT Trip Unit for use with ComPacT NSX100

Subtotal (1 unit)*

£240.13

(exc. VAT)

£288.16

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.13

*price indicative

RS Stock No.:
655-282
Mfr. Part No.:
C104MG080
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Trip Unit

For Use With

ComPacT NSX100

Range

ComPacT

Series

C104

COO (Country of Origin):
CN
The Schneider Electric Trip unit is designed circuit breakers, offering thermal-magnetic protection with a current rating of 80 A at 40 °C. It integrates seamlessly into generator applications, ensuring reliable performance under various operational conditions. This trip unit is engineered for fixed mounting and is suitable for both AC and DC networks, with rated operational voltages of up to 690 V AC and 750 V DC. Its robust design meets stringent standards for electrical shock protection and has a specified pollution degree to enhance safety and functionality in diverse environments.

Includes adjustable long-time pick-up adjustment for tailored thermal protection
Features a fixed long-time protection delay with options ranging from 120 to 400 seconds
Supports both AC and DC network types, enhancing versatility for different applications
Provides a neutral protection setting tailored for four-pole configurations
Offers a fixed instantaneous protection pick-up set at 200 A to mitigate short-circuit risks
Classified under IP40, ensuring dust protection for enhanced durability
Operates effectively within a wide ambient air temperature range of -25 to 70 °C
Constructed for a lifecycle approach, aligning with environmental sustainability initiatives

Related links