Schneider Electric ComPacT Trip Unit for use with ComPacT NSX100
- RS Stock No.:
- 655-281
- Mfr. Part No.:
- C1034A100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,040.00
(exc. VAT)
£1,248.00
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,040.00 |
*price indicative
- RS Stock No.:
- 655-281
- Mfr. Part No.:
- C1034A100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Trip Unit | |
| Range | ComPacT | |
| For Use With | ComPacT NSX100 | |
| Series | C103 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Trip Unit | ||
Range ComPacT | ||
For Use With ComPacT NSX100 | ||
Series C103 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip unit is designed for circuit breakers, offering precise protection and control for electrical distribution systems. This advanced electronic trip unit accommodates a rating of 100A at 40 °C, ensuring reliable overload and short-circuit protection through its comprehensive functions. With compatibility for 3-pole configurations and a rated operational voltage of 440 V AC, this device is engineered for secure performance across various environments. Its integrated earth-leakage protection and user-adjustable settings enhance operational safety, making it a crucial component for effective electrical distribution.
Electronic technology ensures rapid response to overload and short-circuit conditions
Adjustable long-time pick-up settings provide tailored thermal protection
Fixed short-time protection delay enhances reliability in critical scenarios
Integrated earth-leakage protection enhances safety against faults
User-friendly local signalling through LED indicators for operational status
Compatible with three-phase systems, designed for robust electrical distribution
Flexible adjustment ranges for both long-time and short-time protection functions
Thermal memory feature helps in diagnostics with a 20-minute recall before tripping
Conforms to international standards for safety and electrical shock protection
Environmentally conscious with recyclable packaging materials
Adjustable long-time pick-up settings provide tailored thermal protection
Fixed short-time protection delay enhances reliability in critical scenarios
Integrated earth-leakage protection enhances safety against faults
User-friendly local signalling through LED indicators for operational status
Compatible with three-phase systems, designed for robust electrical distribution
Flexible adjustment ranges for both long-time and short-time protection functions
Thermal memory feature helps in diagnostics with a 20-minute recall before tripping
Conforms to international standards for safety and electrical shock protection
Environmentally conscious with recyclable packaging materials
Related links
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX100
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX100/160/250
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX250 Circuit Breakers
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX630
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX250
- Schneider Electric ComPacT Trip Unit for use with NSX160, NSX250
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX400/630 Circuit Breakers
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX 160/250 Circuit Breakers
