Schneider Electric ComPacT Trip Unit for use with ComPacT NSX100

Subtotal (1 unit)*

£191.58

(exc. VAT)

£229.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.58

*price indicative

RS Stock No.:
655-150
Mfr. Part No.:
C103MG080
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Trip Unit

For Use With

ComPacT NSX100

Range

ComPacT

Series

C100

COO (Country of Origin):
CN
The Schneider Electric Trip unit for circuit breakers, offering a thermal-magnetic solution ideal for generator applications. Designed to accommodate a 80 A rating at 40 °C, this unit ensures reliable operation at both AC and DC voltages, supporting network frequencies of 50/60 Hz. The fixed mounting mode provides ease of installation, while its protection functions safeguard against overload and short circuits, making it an essential component in maintaining electrical safety and performance. The trip unit’s ability to function efficiently in challenging environments, with temperature ranges from -25 °C to 70 °C during operation, further establishes its reliability. Designed with sustainability in mind, it also complies with relevant environmental standards.

Features long-time pick-up adjustment for tailored protection
Provides overload and short-circuit protection to ensure device safety
Supports adjustable long-time protection delay settings for flexible configuration
Instantaneous protection capability allows for rapid response to faults
Constructed for fixed installation, enhancing installation simplicity
Compatible across ComPacT NSX100, NSX160, and NSX100 DC ranges for versatile application
Approved under class II electrical shock protection standards for added safety assurance
Designed to operate effectively in ambient temperatures from -25 °C to 70 °C
Compliant with IP40 rating for protection against solid objects, ensuring durability
Manufactured to sustain a carbon footprint of just 103 kg.eq.CO2 over its lifecycle

Related links