Schneider Electric ComPacT Trip Unit for use with ComPacT NSX100
- RS Stock No.:
- 655-002
- Mfr. Part No.:
- C1634A160
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,119.96
(exc. VAT)
£1,343.95
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,119.96 |
*price indicative
- RS Stock No.:
- 655-002
- Mfr. Part No.:
- C1634A160
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Trip Unit | |
Range | ComPacT | |
For Use With | ComPacT NSX100 | |
Series | C163 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Trip Unit | ||
Range ComPacT | ||
For Use With ComPacT NSX100 | ||
Series C163 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip unit is designed specifically for circuit breakers, providing advanced electronic protection for distribution systems. This trip unit offers exceptional reliability with a rating of 160A at 40°C, suitable for 3-pole (3P) configurations. With integrated overload and short-circuit protection functionality, it ensures optimal device operation while enhancing safety. The comprehensive adjustment options enable tailored settings for long-time, short-time, and instantaneous protection, thus meeting diverse operational needs. Its robust design, combined with top-tier environmental standards, positions this trip unit as an indispensable component for various electrical applications.
Electronic technology ensures precise trip unit functionality
Adjustable long-time pick-up settings cater to unique operational requirements
Integrated earth-leakage protection enhances safety with adjustable sensitivity
Fixed delays for short-time and instantaneous protection ensure reliable tripping
IP40 rated, offering protection against solid objects and dust ingress
Thermal memory capability retains data before and after tripping events
The trip unit operates effectively over a temperature range of -25°C to 70°C
Local signalling features include multiple LEDs for overload and residual current indications
Conforms to EN/IEC 60947-2 standards, guaranteeing high-quality performance
Compact packaging facilitates easy transport and storage
Adjustable long-time pick-up settings cater to unique operational requirements
Integrated earth-leakage protection enhances safety with adjustable sensitivity
Fixed delays for short-time and instantaneous protection ensure reliable tripping
IP40 rated, offering protection against solid objects and dust ingress
Thermal memory capability retains data before and after tripping events
The trip unit operates effectively over a temperature range of -25°C to 70°C
Local signalling features include multiple LEDs for overload and residual current indications
Conforms to EN/IEC 60947-2 standards, guaranteeing high-quality performance
Compact packaging facilitates easy transport and storage