Schneider Electric CompacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-978
- Mfr. Part No.:
- C100N4WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,035.13
(exc. VAT)
£3,642.16
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,035.13 |
*price indicative
- RS Stock No.:
- 654-978
- Mfr. Part No.:
- C100N4WM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Cover Frame | |
Range | CompacT | |
For Use With | ComPacT NS630b | |
Series | C100 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range CompacT | ||
For Use With ComPacT NS630b | ||
Series C100 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame designed for electrical distribution applications. With its robust performance capabilities, it integrates seamlessly into various systems, offering a manually operated control type. This device accommodates a rated current of 1000 A at 50°C and is engineered for high operational voltage up to 690 V AC, ensuring reliable protection against overcurrents and short circuits. Its cutting-edge technology includes options for ultimate short-circuit breaking capacities up to 85 kA, alongside features that comply with industry standards for safety and durability. The ComPacT range embodies both functionality and quality, making it ideal for modern energy distribution needs.
Delivers a rated ultimate short-circuit breaking capacity of 85 kA at 220/240 V AC
Offers a rated insulation voltage of 800 V AC for enhanced protection
Features a manual operation control type for ease of use
Supports a mechanical durability of 10,000 cycles, ensuring long-lasting performance
Designed for a wide operational temperature range of -25 to 70 °C
Complies with IEC 60947 standards, ensuring high reliability and safety
Provides IP40 protection against solid objects and limited moisture ingress
Maintains a compact structure with dimensions of 327 mm x 280 mm x 147 mm
Embodies a pollution degree rating of 3, suitable for various environments
Includes electrical durability specifications for multiple cycle ratings at different voltages
Offers a rated insulation voltage of 800 V AC for enhanced protection
Features a manual operation control type for ease of use
Supports a mechanical durability of 10,000 cycles, ensuring long-lasting performance
Designed for a wide operational temperature range of -25 to 70 °C
Complies with IEC 60947 standards, ensuring high reliability and safety
Provides IP40 protection against solid objects and limited moisture ingress
Maintains a compact structure with dimensions of 327 mm x 280 mm x 147 mm
Embodies a pollution degree rating of 3, suitable for various environments
Includes electrical durability specifications for multiple cycle ratings at different voltages