Schneider Electric MasterPact Connection Unit for use with MasterPact MTZ1 06-16 H1

Subtotal (1 unit)*

£212.46

(exc. VAT)

£254.95

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • 999,999,999 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.46

*price indicative

RS Stock No.:
654-882
Mfr. Part No.:
LV833606
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connection Unit

For Use With

MasterPact MTZ1 06-16 H1

Range

MasterPact

Series

LV

COO (Country of Origin):
FR
The Schneider Electric Rear top connection, positioned horizontally, ensures optimal performance for various MasterPact MTZ1 models like H1, H2, and H3. Engineered for fixed mounting, this product guarantees robust accessibility and positioning, enhancing installation ease. With a connection pitch of 70 mm, it seamlessly integrates with compatible devices, making it an ideal choice for professionals looking to maintain high standards in electrical installations.

Rear connection offers enhanced accessibility for efficient connectivity
Compatibility with multiple MasterPact MTZ1 models ensures versatile application
Fixed mounting mode provides stability and reliability during operation
Horizontal connection position optimises space utilisation in installations
Compact packaging dimensions: height of 3.0 cm, width of 8.0 cm, and length of 20.0 cm for convenient storage
Lightweight design at 2.264 kg facilitates easy handling and installation
Manufactured in France, ensuring adherence to quality standards
Complies with EU RoHS Directive, promoting environmental responsibility