Schneider Electric CompacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-856
- Mfr. Part No.:
- C125N4FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,553.96
(exc. VAT)
£4,264.75
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,553.96 |
*price indicative
- RS Stock No.:
- 654-856
- Mfr. Part No.:
- C125N4FM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Cover Frame | |
Range | CompacT | |
For Use With | ComPacT NS630b | |
Series | C125N | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range CompacT | ||
For Use With ComPacT NS630b | ||
Series C125N | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame designed for efficient distribution management. This 4-pole device operates at a rated current of 1250A and has a breaking capacity of up to 50kA at 415VAC, making it ideal for environments requiring robust protection against overloads and short circuits. Engineered for flexibility, it features a fixed mounting mode and is manually operated, ensuring simplicity and reliability in operation. Built to meet high standards, it conforms to IEC 60947-2, ensuring suitability for isolation and dependable performance across varying operational conditions. With a compact design, it fits seamlessly in diverse installations while supporting advanced electrical safety measures.
Designed for use in distribution applications, ensuring effective power management
Rated for 1250A at 50 °C, providing strong operational capabilities
Features a manual control type for straightforward operation
Complies with IEC 60947-2, guaranteeing adherence to international safety standards
Offers an insulation voltage rating of 800V, ensuring high protection levels
Provides integral instantaneous protection up to 40kA, enhancing safety during electrical faults
Withstands an ambient temperature range of -25 to 70 °C during operation, suitable for various climates
Supports mechanical durability up to 10,000 cycles, ensuring long-term reliability
Conforms to pollution degree 3 standards, ensuring safe operation in demanding environments
Backplate mounting support ensures easy installation and stability in configurations
Rated for 1250A at 50 °C, providing strong operational capabilities
Features a manual control type for straightforward operation
Complies with IEC 60947-2, guaranteeing adherence to international safety standards
Offers an insulation voltage rating of 800V, ensuring high protection levels
Provides integral instantaneous protection up to 40kA, enhancing safety during electrical faults
Withstands an ambient temperature range of -25 to 70 °C during operation, suitable for various climates
Supports mechanical durability up to 10,000 cycles, ensuring long-term reliability
Conforms to pollution degree 3 standards, ensuring safe operation in demanding environments
Backplate mounting support ensures easy installation and stability in configurations