Schneider Electric ComPacT Trip Unit for use with ComPacT NSX100
- RS Stock No.:
- 654-623
- Mfr. Part No.:
- C163MG160D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£195.41
(exc. VAT)
£234.49
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £195.41 |
*price indicative
- RS Stock No.:
- 654-623
- Mfr. Part No.:
- C163MG160D
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Trip Unit | |
Range | ComPacT | |
For Use With | ComPacT NSX100 | |
Series | C163 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Trip Unit | ||
Range ComPacT | ||
For Use With ComPacT NSX100 | ||
Series C163 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip unit is designed to provide reliable protection for generators, ensuring optimum operational efficiency. With a thermal-magnetic technology, this trip unit safeguards against overloads and short circuits, effectively enhancing the safety of electrical installations. It is compatible with ComPacT NSX100, NSX160, and NSX250 models, making it a versatile choice for various applications. Rated for 160A at 40°C, it operates efficiently within a wide ambient temperature range, from -25°C to 70°C, ensuring robust performance regardless of the environment. Its adjustable long-time pick-up and fixed instantaneous protection further contribute to its effectiveness in enhancing system reliability.
Rated operational voltage of 750 V DC, optimising generator connection
Thermal-magnetic technology provides dual protection against overloads and short circuits
Adjustable long-time pick-up enhances user control, accommodating varying operational needs
Fixed instantaneous protection ensures immediate response to faults, safeguarding equipment
Class II electrical shock protection, meeting stringent safety standards
IP40 rated, offering reliable dust and moisture protection for diverse environments
Compliant with EN/IEC 60947-2 standards, ensuring global reliability and quality assurance
Compact design facilitates easy installation in fixed mounting configurations
Earth-leakage protection absent, focusing on overload and short-circuit functions
Thermal-magnetic technology provides dual protection against overloads and short circuits
Adjustable long-time pick-up enhances user control, accommodating varying operational needs
Fixed instantaneous protection ensures immediate response to faults, safeguarding equipment
Class II electrical shock protection, meeting stringent safety standards
IP40 rated, offering reliable dust and moisture protection for diverse environments
Compliant with EN/IEC 60947-2 standards, ensuring global reliability and quality assurance
Compact design facilitates easy installation in fixed mounting configurations
Earth-leakage protection absent, focusing on overload and short-circuit functions