Schneider Electric Masterpact Connection Unit for use with MasterPact MTZ1 06-16 H1
- RS Stock No.:
- 654-171
- Mfr. Part No.:
- LV833614
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£282.53
(exc. VAT)
£339.04
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.53 |
*price indicative
- RS Stock No.:
- 654-171
- Mfr. Part No.:
- LV833614
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Unit | |
| Range | Masterpact | |
| For Use With | MasterPact MTZ1 06-16 H1 | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Unit | ||
Range Masterpact | ||
For Use With MasterPact MTZ1 06-16 H1 | ||
Series LV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear top connection is designed specifically for 4-pole configurations, this fixed rear connection ensures optimal functionality and compatibility with various MasterPact models, including the MTZ1 06-10 L1 and MTZ1 06-16 HA. Its vertical connection position and 70 mm pitch enhance installation versatility and convenience, making it an ideal choice for professionals seeking reliable and efficient connections in demanding environments.
Compatible with multiple MasterPact models, ensuring broad usability
Fixed mounting mode provides enhanced stability in installation
Rear connection accessibility simplifies servicing and maintenance
Designed for vertical connection positioning, accommodating various layout requirements
Sleek dimensions with a compact form factor facilitate ease of handling and placement
Constructed with halogen-free plastic parts, supporting environmental sustainability efforts
Packaging made from recycled cardboard reduces environmental impact
EU RoHS compliant, ensuring adherence to safety and regulatory standards
Fixed mounting mode provides enhanced stability in installation
Rear connection accessibility simplifies servicing and maintenance
Designed for vertical connection positioning, accommodating various layout requirements
Sleek dimensions with a compact form factor facilitate ease of handling and placement
Constructed with halogen-free plastic parts, supporting environmental sustainability efforts
Packaging made from recycled cardboard reduces environmental impact
EU RoHS compliant, ensuring adherence to safety and regulatory standards
Related links
- Schneider Electric MasterPact Connection Unit for use with MasterPact MTZ1 06-16 H1
- Schneider Electric MasterPact Connection Unit for use with MTZ1 06-16
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ1 06-10 L1 Masterpact MTZ1 16
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ1 06-10 H1 Masterpact MTZ1
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ2 08-16 Masterpact MTZ2
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
- Schneider Electric MasterPact Protection Module for use with Masterpact MasterPact MTZ1
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ1 Circuit Breaker
