Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-141
- Mfr. Part No.:
- C125H3WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,769.43
(exc. VAT)
£3,323.32
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,769.43 |
*price indicative
- RS Stock No.:
- 654-141
- Mfr. Part No.:
- C125H3WM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Cover Frame | |
For Use With | ComPacT NS630b | |
Range | ComPacT | |
Series | C125 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
For Use With ComPacT NS630b | ||
Range ComPacT | ||
Series C125 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame is designed for efficient distribution within electrical systems. Built for reliability, it operates with a rated current of 1250 A at 50 °C, ensuring robust performance in demanding environments. This compact model features a three-pole configuration and operates manually, facilitating straightforward control during operation. With a rated insulation voltage of 800 V AC and support for a wide operational voltage range, it is well-suited for various commercial and industrial applications. This model is engineered to meet stringent IEC standards, thereby ensuring safety and compliance, making it a trusted choice for infrastructure projects.
Designed for maximum durability with a mechanical lifespan of 10,000 cycles
Offers superior breaking capacities ranging up to 85 kA, ensuring safety against short circuits
Built to conform to international standards, including IEC 60947-2, ensuring reliability
Supports a broad operational temperature range, adapting to harsh conditions from -25 to 70 °C
Features an integral instant protection capability of 40 kA for enhanced safety
Constructed with a withdrawable mounting mode for ease of installation and maintenance
Mechanical and electrical durability rated to handle up to 5,000 cycles for 440 V AC operations
Compatible with various network types, including AC frequencies of 50 and 60 Hz
Offers superior breaking capacities ranging up to 85 kA, ensuring safety against short circuits
Built to conform to international standards, including IEC 60947-2, ensuring reliability
Supports a broad operational temperature range, adapting to harsh conditions from -25 to 70 °C
Features an integral instant protection capability of 40 kA for enhanced safety
Constructed with a withdrawable mounting mode for ease of installation and maintenance
Mechanical and electrical durability rated to handle up to 5,000 cycles for 440 V AC operations
Compatible with various network types, including AC frequencies of 50 and 60 Hz