Siemens ALPHA Assembly Kit for use with Switch Disconnector
- RS Stock No.:
- 629-366
- Mfr. Part No.:
- 8GK6430-4KK23
- Brand:
- Siemens
Subtotal (1 unit)*
£190.79
(exc. VAT)
£228.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £190.79 |
*price indicative
- RS Stock No.:
- 629-366
- Mfr. Part No.:
- 8GK6430-4KK23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Assembly Kit | |
For Use With | Switch Disconnector | |
Range | ALPHA | |
Series | 8GK6430 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With Switch Disconnector | ||
Range ALPHA | ||
Series 8GK6430 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit designed to elevate the functionality of 3KD switch disconnectors. This versatile kit accommodates sizes 1 to 4 and is characterised by its robust design and practical features. With dimensions of 400 mm in height and 600 mm in width, it is engineered for vertical installation, making it an ideal choice for various electrical setups. The assembly kit integrates seamlessly with door-coupling rotary operating mechanisms, ensuring smooth operation and controlled access. It is suitable for both commercial and industrial applications, reflecting the reliability and advanced engineering that Siemens is known for.
Optimised for use with 3KD switch disconnectors, offering flexibility across multiple sizes
Engineered for vertical installation, ensuring it fits neatly in a variety of setups
Constructed with a focus on durability, providing long lasting performance
Includes a grounding bus and mounting plate for enhanced stability and safety
Plastic cover plate enhances protection against environmental factors while allowing accessibility
Tested for compliance with industry standards, ensuring quality and reliability
Ideal for both industrial and commercial applications, adapting to various usage scenarios
Easy to integrate with door coupling rotary operators, streamlining user functionality
Engineered for vertical installation, ensuring it fits neatly in a variety of setups
Constructed with a focus on durability, providing long lasting performance
Includes a grounding bus and mounting plate for enhanced stability and safety
Plastic cover plate enhances protection against environmental factors while allowing accessibility
Tested for compliance with industry standards, ensuring quality and reliability
Ideal for both industrial and commercial applications, adapting to various usage scenarios
Easy to integrate with door coupling rotary operators, streamlining user functionality